Adam 5 g Weighing Scale 5 g Check Weight, Class F1
- RS-stocknr.:
- 189-1642
- Fabrikantnummer:
- F1 5g +calibration
- Fabrikant:
- Adam Equipment Co Ltd
Subtotaal (1 eenheid)*
€ 72,01
(excl. BTW)
€ 87,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 72,01 |
*prijsindicatie
- RS-stocknr.:
- 189-1642
- Fabrikantnummer:
- F1 5g +calibration
- Fabrikant:
- Adam Equipment Co Ltd
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
| Merk | Adam Equipment Co Ltd | |
| Weight | 5g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Weighing Scale 5 g Check Weight | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Adam Equipment Co Ltd | ||
Weight 5g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Weighing Scale 5 g Check Weight | ||
Standards/Approvals No | ||
Vrijgesteld
Adam's OIML weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined Aluminium box, complete with forceps and white cotton glove.
Stainless steel weights for durability and accuracy
Supplied in a plastic case for safe storage
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Gerelateerde Links
- Adam 5 g Weighing Scale 5 g Check Weight, Class F1
- Adam 50 g Weighing Scale 50 g Check Weight, Class F1
- Adam 100 g Weighing Scale 100 g Check Weight, Class F1
- Adam 200 g Weighing Scale 200 g Check Weight, Class F1
- Adam 500 g Weighing Scale 500 g Check Weight, Class F1
- Adam 10 g Weighing Scale 10 g Check Weight, Class F1
- Adam 1 kg Weighing Scale 1 kg Check Weight, Class F1
- Kern 5 g Weighing Scale 5 g Check Weight, Class F1