Adam 1 → 500g Calibration Weight Set, Class F1
- RS-stocknr.:
- 189-1651
- Fabrikantnummer:
- F1 1g-500g +calibration
- Fabrikant:
- Adam Equipment Co Ltd
Subtotaal (1 eenheid)*
€ 1.015,48
(excl. BTW)
€ 1.228,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.015,48 |
*prijsindicatie
- RS-stocknr.:
- 189-1651
- Fabrikantnummer:
- F1 1g-500g +calibration
- Fabrikant:
- Adam Equipment Co Ltd
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
| Merk | Adam Equipment Co Ltd | |
| Weights Included | 1 → 500g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Adam Equipment Co Ltd | ||
Weights Included 1 → 500g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Adam's OIML weight sets are available in several classes. E2 weights offer superb accuracy for calibrating analytical and precision balances. F1 weights are suitable for calibrating precision balances. M1 weights are excellent for calibrating compact balances.
Stainless steel weights for durability and accuracy
Aluminium case to safely store weights
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Gerelateerde Links
- Adam 1 → 500g Calibration Weight Set, Class F1
- Adam 500 g Calibration Weight, Class F1
- Adam 500 g 1 → 500g Calibration Weight Set, Class M1
- Adam 200 g 1 → 200g Calibration Weight Set, Class F1
- Adam 500 g Calibration Weight, Class M1
- Adam 1 → 200g Calibration Weight Set, Class M1
- Adam 1 → 100g Calibration Weight Set, Class M1
- Adam 1 kg Calibration Weight, Class F1