Adam 2 kg Calibration Weight Set, Class M1
- RS-stocknr.:
- 207-7491
- Fabrikantnummer:
- M1 1g - 2kg
- Fabrikant:
- Adam Equipment Co Ltd
Subtotaal (1 eenheid)*
€ 663,34
(excl. BTW)
€ 802,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
- Plus verzending 4 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 663,34 |
*prijsindicatie
- RS-stocknr.:
- 207-7491
- Fabrikantnummer:
- M1 1g - 2kg
- Fabrikant:
- Adam Equipment Co Ltd
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
| Merk | Adam Equipment Co Ltd | |
| Weight | 2kg | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Adam Equipment Co Ltd | ||
Weight 2kg | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
The Adam Equipment OIML weight sets include a complete group of test weights that can meet requirements for testing to OIML standards. E1 weight sets offer the highest level accuracy for standards of reference. E2 weight sets provide a high level of accur
Stainless steel weights for durability and accuracy
Aluminium case to safely store weights
Gerelateerde Links
- Adam 2 kg Calibration Weight, Class M1
- Adam 1 → 200g Calibration Weight Set, Class M1
- Adam 1 → 100g Calibration Weight Set, Class M1
- Adam 500 g 1 → 500g Calibration Weight Set, Class M1
- Adam 1 g Calibration Weight, Class M1
- Adam 500 g Calibration Weight, Class M1
- Adam 200 g Calibration Weight, Class M1
- Adam 100 g Calibration Weight, Class M1