Eaton 7 Position 45 °, Angled Toggle Actuator 20 A
- RS-stocknr.:
- 271-3983
- Fabrikantnummer:
- 003762 T0-11-15154/E
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 123,12
(excl. BTW)
€ 148,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 123,12 |
*prijsindicatie
- RS-stocknr.:
- 271-3983
- Fabrikantnummer:
- 003762 T0-11-15154/E
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Cam Switch | |
| Series | T0 | |
| Electrical Phase | 3 | |
| Mount Type | Flush | |
| Number of Positions | 7 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Angled Toggle | |
| Contact Voltage | 60V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA | |
| Width | 48mm | |
| Depth | 48mm | |
| Length | 171mm | |
| Mechanical Life | 400000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Cam Switch | ||
Series T0 | ||
Electrical Phase 3 | ||
Mount Type Flush | ||
Number of Positions 7 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Angled Toggle | ||
Contact Voltage 60V | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA | ||
Width 48mm | ||
Depth 48mm | ||
Length 171mm | ||
Mechanical Life 400000Cycles | ||
- Land van herkomst:
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Gerelateerde Links
- Eaton 11 Position 30 °, Angled Toggle Actuator 20 A
- Eaton 7 Position 45 °, Angled Toggle Actuator 32 A
- Eaton 7 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 16 Position 45 °, Toggle Actuator 20 A
- Eaton 18 Position 45 °, Toggle Actuator 20 A