Eaton 2 Position 90 °, Short Lever Actuator 20 A
- RS-stocknr.:
- 271-4145
- Fabrikantnummer:
- 009362 T0-1-34/E
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 26,04
(excl. BTW)
€ 31,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,04 |
*prijsindicatie
- RS-stocknr.:
- 271-4145
- Fabrikantnummer:
- 009362 T0-1-34/E
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller Series T3 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 2 | |
| Mount Type | Flush | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Lever | |
| Depth | 48mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Length | 76mm | |
| Width | 48mm | |
| Mechanical Life | 400000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller Series T3 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 2 | ||
Mount Type Flush | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Lever | ||
Depth 48mm | ||
Standards/Approvals CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Length 76mm | ||
Width 48mm | ||
Mechanical Life 400000Cycles | ||
- Land van herkomst:
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T0
Degree of protection front IP65
Design flush mounting
Gerelateerde Links
- Eaton 2 Position 90 °, Short Lever Actuator 20 A
- Eaton 3 Position 90 °, Short Lever Actuator 20 A
- Eaton 2 Position 90 °, Short Lever Actuator 63 A
- Eaton 3 Position 90 °, Short Lever Actuator 10 A
- Eaton 2 Position 90 °, Short Lever Actuator 32 A
- Eaton 3 Position 90 °, Short Lever Actuator 32 A
- Eaton 4 Position 90 °, Short Lever Actuator 32 A
- Eaton 3 Position 60 °, Short Lever Actuator 20 A