Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- RS-stocknr.:
- 271-4779
- Fabrikantnummer:
- 016141 T0-8-8364/E
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 82,06
(excl. BTW)
€ 99,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 82,06 |
*prijsindicatie
- RS-stocknr.:
- 271-4779
- Fabrikantnummer:
- 016141 T0-8-8364/E
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 8 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Depth | 48mm | |
| Length | 143mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, EN/IEC 60204 | |
| Width | 48mm | |
| Mechanical Life | 400000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 8 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Depth 48mm | ||
Length 143mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, EN/IEC 60204 | ||
Width 48mm | ||
Mechanical Life 400000Cycles | ||
- Land van herkomst:
- GB
Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 016141 T0-8-8364/E
This cam switch is a versatile changeover switch designed for both single and three-phase applications. With a robust 8 pole configuration and rated for a maximum current of 20A, this switch ensures reliable operation in various electrical setups. Measuring 143mm in length and 48mm in width, it features a flush mount design ideal for seamless integration into control panels.
Features & Benefits
• Maintained action for consistent operational control
• Flush mounting for enhanced aesthetic appeal and space efficiency
• Short thumb grip actuator enables easy switching
• Screw terminal connectivity for straightforward installation
Applications
• Used for motor disconnect in automation systems
• Suitable for branch circuits in electrical distribution setups
• Ideal for setups requiring robust changeover capabilities
• Applicable in industrial environments needing reliable switching solutions
What is the maximum voltage rating you can expect from this device?
The device is rated for a maximum voltage of 690V, making it suitable for various high-voltage applications.
How does the design of the actuator improve usability?
The short thumb grip actuator allows for effortless manual operation, ensuring quick access in emergency situations or for routine switching tasks.
What is the significance of its IP65 rating?
The IP65 rating indicates strong protection against dust and water ingress, ensuring reliability in environments prone to environmental challenges.
Can this switch be used in both single-phase and three-phase systems?
Yes, it is designed for flexibility, capable of functioning efficiently in both single-phase and three-phase electrical systems, making it a versatile choice for users.
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 12 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 8 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 20 A