Eaton 2 Position 90 °, Knob Actuator 32 A
- RS-stocknr.:
- 271-4827
- Fabrikantnummer:
- 016932 T3-1-8002/E
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 40,86
(excl. BTW)
€ 49,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,86 |
*prijsindicatie
- RS-stocknr.:
- 271-4827
- Fabrikantnummer:
- 016932 T3-1-8002/E
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 2 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Actuator Type | Knob | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Depth | 54mm | |
| Length | 79mm | |
| Standards/Approvals | CSA, EN/IEC 60204 | |
| Hazardous Area Certification | No | |
| Width | 61mm | |
| Mechanical Life | 500000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 2 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Actuator Type Knob | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Depth 54mm | ||
Length 79mm | ||
Standards/Approvals CSA, EN/IEC 60204 | ||
Hazardous Area Certification No | ||
Width 61mm | ||
Mechanical Life 500000Cycles | ||
- Land van herkomst:
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T3
Degree of protection Front IP65
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 1 Position 90 °, Knob Actuator 32 A
- Eaton 6 Position 90 °, Knob Actuator 32 A
- Eaton 7 Position 90 °, Knob Actuator 32 A
- Eaton 3 Position, Knob Actuator 32 A
- Eaton 4 Position 90 °, Knob Actuator 20 A
- Eaton 4 Position 45 °, Knob Actuator 32 A
- Eaton 2 Position 90 °, Toggle Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A