Eaton 7 Position 90 °, Knob Actuator 32 A
- RS-stocknr.:
- 271-4894
- Fabrikantnummer:
- 019371 T3-3-8007/E
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 74,90
(excl. BTW)
€ 90,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 74,90 |
*prijsindicatie
- RS-stocknr.:
- 271-4894
- Fabrikantnummer:
- 019371 T3-3-8007/E
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Flush | |
| Number of Positions | 7 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Knob | |
| Depth | 54mm | |
| Width | 61mm | |
| Length | 102mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, EN/IEC 60204 | |
| Mechanical Life | 500000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Flush | ||
Number of Positions 7 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Knob | ||
Depth 54mm | ||
Width 61mm | ||
Length 102mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, EN/IEC 60204 | ||
Mechanical Life 500000Cycles | ||
- Land van herkomst:
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T3
Degree of protection Front IP65
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 1 Position 90 °, Knob Actuator 32 A
- Eaton 2 Position 90 °, Knob Actuator 32 A
- Eaton 6 Position 90 °, Knob Actuator 32 A
- Eaton 6 Position 45 °, Knob Actuator 32 A
- Eaton 7 Position 45 °, Knob Actuator
- Eaton 3 Position, Knob Actuator 32 A
- Eaton 4 Position 45 °, Knob Actuator 32 A
- Eaton 7 Position 45 °, Rotary Knob Actuator 20 A