Eaton 3 Position 60 °, Short Lever Actuator 20 A
- RS-stocknr.:
- 271-5006
- Fabrikantnummer:
- 029354 T0-2-8211/Z
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 32,76
(excl. BTW)
€ 39,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,76 |
*prijsindicatie
- RS-stocknr.:
- 271-5006
- Fabrikantnummer:
- 029354 T0-2-8211/Z
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 3 | |
| Mount Type | Rear | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Lever | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Length | 128mm | |
| Depth | 128mm | |
| Standards/Approvals | EN/IEC | |
| Width | 48mm | |
| Mechanical Life | 400000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 3 | ||
Mount Type Rear | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Lever | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Length 128mm | ||
Depth 128mm | ||
Standards/Approvals EN/IEC | ||
Width 48mm | ||
Mechanical Life 400000Cycles | ||
- Land van herkomst:
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T0
Degree of protection front IP65
Design rear mounting
Gerelateerde Links
- Eaton 3 Position 60 °, Short Lever Actuator 20 A
- Eaton 3 Position 60 °, Short Lever Actuator 32 A
- Eaton 3 Position 60 °, Short Lever Actuator 10 A
- Eaton 3 Position 60 °, Short Actuator 20 A
- Eaton 2 Position 90 °, Short Lever Actuator 20 A
- Eaton 3 Position 45 °, Short Lever Actuator 20 A
- Eaton 3 Position 90 °, Short Lever Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A