Eaton 3 Position 60 °, Short Lever Actuator 20 A
- RS-stocknr.:
- 271-5662
- Fabrikantnummer:
- 053083 T0-2-8211/EZ
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 29,87
(excl. BTW)
€ 36,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,87 |
*prijsindicatie
- RS-stocknr.:
- 271-5662
- Fabrikantnummer:
- 053083 T0-2-8211/EZ
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller Series T0 | |
| Electrical Phase | 3 | |
| Mount Type | Center | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Lever | |
| Contact Voltage | 690V | |
| Length | 106mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, EN/IEC 60204 | |
| Width | 48mm | |
| Depth | 48mm | |
| Mechanical Life | 400000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller Series T0 | ||
Electrical Phase 3 | ||
Mount Type Center | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Lever | ||
Contact Voltage 690V | ||
Length 106mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, EN/IEC 60204 | ||
Width 48mm | ||
Depth 48mm | ||
Mechanical Life 400000Cycles | ||
- Land van herkomst:
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T0
Degree of protection front IP65
Design centre mounting
Gerelateerde Links
- Eaton 3 Position 60 °, Short Lever Actuator 32 A
- Eaton 3 Position 60 °, Short Lever Actuator 20 A
- Eaton 3 Position 60 °, Short Lever Actuator 10 A
- Eaton 3 Position 60 °, Short Actuator 20 A
- Eaton 2 Position 90 °, Short Lever Actuator 20 A
- Eaton 3 Position 90 °, Short Lever Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 60 °, Short Lever Actuator 10 A