Eaton 3 Position 45 °, Short Lever Actuator 32 A
- RS-stocknr.:
- 271-5326
- Fabrikantnummer:
- 207170 T3-1-8214/I2
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 63,06
(excl. BTW)
€ 76,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 63,06 |
*prijsindicatie
- RS-stocknr.:
- 271-5326
- Fabrikantnummer:
- 207170 T3-1-8214/I2
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller Series T3 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Lever | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Width | 100mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Depth | 181mm | |
| Length | 181mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller Series T3 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Lever | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Width 100mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Depth 181mm | ||
Length 181mm | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Cycles | ||
- Land van herkomst:
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T3
Degree of Protection IP65
Design surface mounting
Gerelateerde Links
- Eaton 3 Position 45 °, Short Lever Actuator 32 A
- Eaton 2 Position 90 °, Short Lever Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Actuator 32 A
- Eaton 3 Position 60 °, Short Lever Actuator 32 A
- Eaton 3 Position 90 °, Short Lever Actuator 32 A
- Eaton 4 Position 90 °, Short Lever Actuator 32 A
- Eaton 5 Position 45 °, Toggle Actuator 32 A