Eaton 2 Position 90 °, Toggle Actuator 63 A
- RS-stocknr.:
- 271-5910
- Fabrikantnummer:
- 090958 T5B-9-8354/Z
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 340,73
(excl. BTW)
€ 412,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 27 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 340,73 |
*prijsindicatie
- RS-stocknr.:
- 271-5910
- Fabrikantnummer:
- 090958 T5B-9-8354/Z
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Rear | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 18 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 60V | |
| Maximum Operating Temperature | 50°C | |
| Length | 264mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-3, VDE 0660, IEC/EN 60204, IEC/EN 60947 | |
| Width | 88mm | |
| Depth | 88mm | |
| Mechanical Life | 500000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Rear | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 18 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 63A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Toggle | ||
Contact Voltage 60V | ||
Maximum Operating Temperature 50°C | ||
Length 264mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-3, VDE 0660, IEC/EN 60204, IEC/EN 60947 | ||
Width 88mm | ||
Depth 88mm | ||
Mechanical Life 500000Cycles | ||
- Land van herkomst:
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T5B
Degree of protection front IP65
Design rear mounting
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 2 Position 90 °, Toggle Actuator 63 A
- Eaton 4 Position, Toggle Actuator 63 A
- Eaton 4 Position 45 °, Toggle Actuator 63 A
- Eaton 8 Position 45 °, Toggle Actuator 63 A
- Eaton 2 Position 90 °, Rotary Actuator 63 A
- Eaton 2 Position 90 °, Rotary Actuator 100 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Short Lever Actuator 63 A