Eaton 3 Position 60 °, Button Actuator 20 A
- RS-stocknr.:
- 272-2303
- Fabrikantnummer:
- 226838 M22-WR3-X94
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 20,10
(excl. BTW)
€ 24,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,10 |
*prijsindicatie
- RS-stocknr.:
- 272-2303
- Fabrikantnummer:
- 226838 M22-WR3-X94
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Cam Switch | |
| Series | M22 | |
| Mount Type | Rear | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V | |
| Actuator Type | Button | |
| Maximum Operating Temperature | 40°C | |
| Width | 30mm | |
| Standards/Approvals | CSA, EN/IEC 60947 | |
| Hazardous Area Certification | No | |
| Length | 43mm | |
| Depth | 30mm | |
| Mechanical Life | 100000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Cam Switch | ||
Series M22 | ||
Mount Type Rear | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 690V | ||
Actuator Type Button | ||
Maximum Operating Temperature 40°C | ||
Width 30mm | ||
Standards/Approvals CSA, EN/IEC 60947 | ||
Hazardous Area Certification No | ||
Length 43mm | ||
Depth 30mm | ||
Mechanical Life 100000Cycles | ||
Vrijgesteld
- Land van herkomst:
- DE
Eaton M22 Series Cam Switch, 3 Positions, Changeover Cam Switch Type - 226838 M22-WR3-X94
This Cam Switch is a highly versatile changeover device designed for industrial applications. With a compact size of 43 x 30 x 30 mm, it features a durable plastic bezel in titanium and offers three positions with a 60° angle of throw. This switch is engineered to meet rigorous industry standards, ensuring reliable performance in various automation and electrical settings.
Features & Benefits
• Offers three positions for flexible operation in multiple settings
• Maintained button actuator ensures consistent switching functionality
• Inscribed design for clear visibility and easy identification
• Mechanical lifespan of 100,000 operations for prolonged durability
• Rated IP66 for exceptional protection against dust and water ingress
• Shock resistance capability enhancing reliability in tough conditions
Applications
• Utilised in control panels for machine automation
• Used in electrical circuits requiring changeover switching
• Suitable for involving multiple operational states
• Ideal for industries requiring robust and reliable control solutions
How does the design enhance durability in demanding environments?
The design incorporates a titanium-coloured plastic bezel, which provides robust protection against environmental factors. The switch is rated IP66, ensuring resistance to dust and water, thus maintaining functionality in challenging conditions.
What operational capabilities does this switch provide?
It features a maintained button actuator for consistent operation and offers three switching positions, enabling precise control in various applications. This flexibility supports a wide range of industrial tasks.
Can this switch operate under extreme temperatures?
Yes, it can function effectively within a temperature range of -25°C to 70°C, making it suitable for various harsh operational environments. This wide range ensures adaptability across different sectors.
Gerelateerde Links
- Eaton 3 Position 60 °, Button Actuator 20 A
- Eaton 2 Position 60 °, Button Actuator 20 A
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton 2 Position 60 °, Button Actuator
- Eaton 2 Position 60 °, Knob Actuator
- Eaton 3 Position 40 °, Button Actuator 20 A
- Eaton 2 Position 60 °, Button Actuator 0 pA
- Eaton 2 Position 60 °, Selector Switch Actuator 20 A