Eaton 3 Position 60 °, Button Actuator 20 A
- RS-stocknr.:
- 272-2304
- Fabrikantnummer:
- 226839 M22S-WR3-X94
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 20,10
(excl. BTW)
€ 24,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 24 december 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,10 |
*prijsindicatie
- RS-stocknr.:
- 272-2304
- Fabrikantnummer:
- 226839 M22S-WR3-X94
- Fabrikant:
- Eaton
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Eaton | |
| Product Type | Cam Switch | |
| Series | M22 | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 70°C | |
| Actuator Type | Button | |
| Hazardous Area Certification | No | |
| Depth | 43mm | |
| Length | 43mm | |
| Standards/Approvals | CE VDE 0660 UL 508 UL File No.: E29184 CSA File No.: 012528 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 UL Category Control No.: NKCR CSA Class No.: 3211-03 IEC/EN 60947-5 CSA UL IEC/EN 60947 GL LR DNV | |
| Width | 30mm | |
| Mechanical Life | 100000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Cam Switch | ||
Series M22 | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 70°C | ||
Actuator Type Button | ||
Hazardous Area Certification No | ||
Depth 43mm | ||
Length 43mm | ||
Standards/Approvals CE VDE 0660 UL 508 UL File No.: E29184 CSA File No.: 012528 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 UL Category Control No.: NKCR CSA Class No.: 3211-03 IEC/EN 60947-5 CSA UL IEC/EN 60947 GL LR DNV | ||
Width 30mm | ||
Mechanical Life 100000Operations | ||
Vrijgesteld
- Land van herkomst:
- DE
Note
Gerelateerde Links
- Eaton 3 Position 60 °, Button Actuator 20 A
- Eaton 2 Position 60 °, Button Actuator
- Eaton 2 Position 60 °, Button Actuator 0 pA
- Eaton 2 Position 60 °, Button Actuator 20 A
- Eaton 4 Position, Button Actuator 20 A
- Eaton 2 Position 40 °, Button Actuator 20 A
- Eaton 2 Position 40 °, Toggle Actuator 20 A
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66