Infineon IFX1051LEXUMA1, CAN Transceiver 2Mbps, 8-Pin PG-TSON-8
- RS-stocknr.:
- 229-1815P
- Fabrikantnummer:
- IFX1051LEXUMA1
- Fabrikant:
- Infineon
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 229-1815P
- Fabrikantnummer:
- IFX1051LEXUMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Maximum Data Rate | 2Mbps | |
| Number of Transceivers | 1 | |
| IC Type | Interface IC | |
| Maximum Supply Current | 4 mA | |
| Package Type | PG-TSON-8 | |
| Pin Count | 8 | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Maximum Data Rate 2Mbps | ||
Number of Transceivers 1 | ||
IC Type Interface IC | ||
Maximum Supply Current 4 mA | ||
Package Type PG-TSON-8 | ||
Pin Count 8 | ||
The Infineon transceiver is designed for HS CAN networks in industrial applications. Acting as interface between the physical bus layer and the CAN protocol controller and it drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, it provides a very low level of electromagnetic emission within a wide frequency range.
It has wide temperature range
It has high speed communication up to 2 Mbps
It is fully compatible to ISO 11898-2
It has over temperature protection
It has high speed communication up to 2 Mbps
It is fully compatible to ISO 11898-2
It has over temperature protection
Gerelateerde Links
- Infineon 8-Pin TSON
- Infineon TLT9251VLEXUMA1 8-Pin TSON
- Infineon TLE9250LEXUMA1 8-Pin TSON
- Infineon TLE9250XLEXUMA1 8-Pin TSON
- Infineon DSO-8 / TSON-8 CAN Demoboard Demoboard Demonstration Board for Infineon 8-Pin Standard CAN Transceivers
- Infineon 14-Pin TSON
- Infineon TLT9255WLCXUMA1 14-Pin TSON
- Infineon TLE9252VLCXUMA1 14-Pin TSON