Texas Instruments TCAN1042HGVDR, CAN Controller 2 Mbps, 8-Pin SOIC
- RS-stocknr.:
- 252-8888
- Fabrikantnummer:
- TCAN1042HGVDR
- Fabrikant:
- Texas Instruments
Subtotaal (1 rol van 2500 eenheden)*
€ 2.730,00
(excl. BTW)
€ 3.302,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2.500 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 + | € 1,092 | € 2.730,00 |
*prijsindicatie
- RS-stocknr.:
- 252-8888
- Fabrikantnummer:
- TCAN1042HGVDR
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Maximum Data Rate | 2Mbps | |
| Product Type | CAN Controller | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Controller | |
| Power Down Mode | Standby | |
| Supply Current | 45mA | |
| Interface Type | ISO 11898-2 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Series | TCAN1042 | |
| Width | 3.98mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Maximum Data Rate 2Mbps | ||
Product Type CAN Controller | ||
Number of Transceivers 1 | ||
Sub Type CAN Controller | ||
Power Down Mode Standby | ||
Supply Current 45mA | ||
Interface Type ISO 11898-2 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Series TCAN1042 | ||
Width 3.98mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
The Texas offers a CAN transceiver family meets the high speed with physical layer standard. All devices are designed for use in CAN FD networks up to 2 Mbps. Devices with part numbers that include the "G" suffix are designed for data rates up to 5 mbps, input for I/O level shifting the input pin thresholds and RXD output level.
Receiver common mode input voltage of ±30 V
Under voltage protection
Typical loop delay of 110 ns
Gerelateerde Links
- Texas Instruments TCAN1042HGVDR 8-Pin SOIC
- Texas Instruments 8-Pin SOIC
- Texas Instruments TCAN4550RGYTQ1 20-Pin VQFN
- Texas Instruments TCAN1042HVDR 8-Pin SOIC
- Texas Instruments SN65HVD230DR 8-Pin SOIC
- Texas Instruments SN65HVD1050DR 8-Pin SOIC
- Texas Instruments SN65HVD251D 8-Pin SOIC
- Texas Instruments SN65HVD233DR 8-Pin SOIC