iMaXX 150A Automotive Car Fuse, 58V
- RS-stocknr.:
- 288-7388
- Artikelnummer Distrelec:
- 301-22-078
- Fabrikantnummer:
- CF150
- Fabrikant:
- iMaXX
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 13,88
(excl. BTW)
€ 16,79
(incl. BTW)
- RS-stocknr.:
- 288-7388
- Artikelnummer Distrelec:
- 301-22-078
- Fabrikantnummer:
- CF150
- Fabrikant:
- iMaXX
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
| Merk | iMaXX | |
| Current Rating | 150A | |
| Fuse Type | Automotive | |
| Voltage Rating | 58V | |
| Alles selecteren | ||
|---|---|---|
Merk iMaXX | ||
Current Rating 150A | ||
Fuse Type Automotive | ||
Voltage Rating 58V | ||
- Land van herkomst:
- TW
The cubeOTO fuse is a high-quality product designed to provide reliable protection for your electrical circuits. With a fusing time of 150 seconds and a load of up to 135%, this fuse is perfect for applications where safety and performance are paramount.
Fusing time of 150 seconds for optimal circuit protection
Load capacity of up to 135% to handle high electrical demands
ISO fusing time correction for accurate performance
Meets industry standards for quality and reliability
Stamped production date for traceability and quality assurance
Load capacity of up to 135% to handle high electrical demands
ISO fusing time correction for accurate performance
Meets industry standards for quality and reliability
Stamped production date for traceability and quality assurance