Mersen 2A Ceramic Cartridge Fuse, 10 x 38mm
- RS-stocknr.:
- 188-6956
- Fabrikantnummer:
- D213098
- Fabrikant:
- Mersen
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 18,79
(excl. BTW)
€ 22,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 60 stuk(s) klaar voor verzending
- 470 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 1,879 | € 18,79 |
| 100 - 490 | € 1,636 | € 16,36 |
| 500 - 1490 | € 1,481 | € 14,81 |
| 1500 - 2490 | € 1,368 | € 13,68 |
| 2500 + | € 1,305 | € 13,05 |
*prijsindicatie
- RS-stocknr.:
- 188-6956
- Fabrikantnummer:
- D213098
- Fabrikant:
- Mersen
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
| Merk | Mersen | |
| Current Rating | 2A | |
| Fuse Size | 10 x 38mm | |
| Voltage Rating | 500V ac | |
| Body Material | Ceramic | |
| Application Category | gG | |
| Fuse Standard | IEC 60269 | |
| Alles selecteren | ||
|---|---|---|
Merk Mersen | ||
Current Rating 2A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
Application Category gG | ||
Fuse Standard IEC 60269 | ||
- Land van herkomst:
- FR
Ferraz HBC Ceramic Cartridge Fuse Types gG and aM
Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.
Features and Benefits
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
Note
Type gG fuses (also known as gL-gG) are for general purpose resistive loads
Type aM fuses are for inductive loads e.g. motors
Type aM fuses are for inductive loads e.g. motors
Standards
IEC 60269-1 & -2
Approvals
LROS, Bureau, Veritas
Approvals
Lloyds; Veritas; IEC 26931 & 2
Gerelateerde Links
- Mersen 2A Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 2A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 2A Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 2A FF Cartridge Fuse, 10 x 38mm
- Mersen 2A Melamine Cartridge Fuse, 10 x 38mm
- Mersen 2A Glass Melamine Cartridge Fuse, 10 x 38mm
- Mersen 2A T Fibreglass Cartridge Fuse, 10 x 38mm
- Mersen 2A F GMG Cartridge Fuse, 10 x 38mm