Mersen 25A GG Ceramic Cartridge Fuse, 10 x 38 mm
- RS-stocknr.:
- 230-3480
- Fabrikantnummer:
- E213099 / FR10GG50V25
- Fabrikant:
- Mersen
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 19,27
(excl. BTW)
€ 23,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 160 stuk(s) klaar voor verzending
- 700 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 1.100 stuk(s) vanaf 23 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 1,927 | € 19,27 |
| 100 - 490 | € 1,653 | € 16,53 |
| 500 - 1490 | € 1,453 | € 14,53 |
| 1500 - 2490 | € 1,314 | € 13,14 |
| 2500 + | € 1,256 | € 12,56 |
*prijsindicatie
- RS-stocknr.:
- 230-3480
- Fabrikantnummer:
- E213099 / FR10GG50V25
- Fabrikant:
- Mersen
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
| Merk | Mersen | |
| Current Rating | 25A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 10 x 38 mm | |
| Fuse Speed | GG | |
| Voltage | 400V ac | |
| Body Material | Ceramic | |
| Overall Length | 38mm | |
| Application Category | gG | |
| Fuse Characteristics | Fast Acting | |
| Series | Ferrule fuse-links | |
| Diameter | 10mm | |
| Standards/Approvals | UL, IEC | |
| Alles selecteren | ||
|---|---|---|
Merk Mersen | ||
Current Rating 25A | ||
Product Type Cartridge Fuse | ||
Fuse Size 10 x 38 mm | ||
Fuse Speed GG | ||
Voltage 400V ac | ||
Body Material Ceramic | ||
Overall Length 38mm | ||
Application Category gG | ||
Fuse Characteristics Fast Acting | ||
Series Ferrule fuse-links | ||
Diameter 10mm | ||
Standards/Approvals UL, IEC | ||
- Land van herkomst:
- FR
Ferraz HBC Ceramic Cartridge Fuse Types gG and aM
Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.
Features and Benefits
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
Note
Type gG fuses (also known as gL-gG) are for general purpose resistive loads
Type aM fuses are for inductive loads e.g. motors
Type aM fuses are for inductive loads e.g. motors
Approvals
LROS, Bureau, Veritas
Standards
IEC 60269-1 & -2
Gerelateerde Links
- Mersen 25A GG Ceramic Cartridge Fuse, 10 x 38 mm
- Mersen 25A GG Ceramic Cartridge Fuse, 22.2 x 58 mm
- Mersen 25A GG Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 25A GG Ceramic Cartridge Fuse, 14 x 51 mm
- Mersen 25A GG Ceramic Cartridge Fuse, 13 x 29 mm
- Eaton 25A gG/gL Cartridge Fuse, 10 x 38 mm
- Mersen 500mA GG Ceramic Cartridge Fuse, 10 x 38 mm
- Mersen 1A GG Ceramic Cartridge Fuse, 10 x 38 mm