The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-14 supplemental fuse standard 6-12 A ratings available Up to 100 kA interrupting rating Available in ferrule or PCB mounting options RoHS compliant and halogen free Operating temperature is between -55 °C to +125 °C