- RS-stocknr.:
- 703-2666
- Fabrikantnummer:
- 8020.0603.G
- Fabrikant:
- Schurter
40 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
380 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 1,072
(excl. BTW)
€ 1,297
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 1,072 | € 10,72 |
50 - 90 | € 1,018 | € 10,18 |
100 - 490 | € 0,942 | € 9,42 |
500 + | € 0,899 | € 8,99 |
*prijsindicatie |
- RS-stocknr.:
- 703-2666
- Fabrikantnummer:
- 8020.0603.G
- Fabrikant:
- Schurter
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Schurter SUT Fuses
Low resistance
Slow-Blow
Slow-Blow
Standards
UL 248-14, CSA C22.2 no. 248.14
Approvals
UL Recognised
Schurter Cartridge Fuse
The Schurter SUT 6.3x32 low resistance cartridge fuse has a ceramic cylindrical body with 250VAC 12A rating. It has nickel-plated brass alloy endcaps on both sides and a sand filler in it. The fuse has a thermoplastic polyamide body. Single-phase high current applications up to 30A.
Features and Benefits
• Breaking capacity is 500A
• Holder mount type
• Melting I²t at 72A2s
• Operating temperature ranges between -40°C and 85°C
• Time-lag T slow blow cartridge fuse
• Holder mount type
• Melting I²t at 72A2s
• Operating temperature ranges between -40°C and 85°C
• Time-lag T slow blow cartridge fuse
Certifications
• CSA22.2 No. 248.14
• CULus listed
• IEC 60068-1
• IEC 60068-2-20
• UL 248-14 listed
• UL File Number: E184831
• CULus listed
• IEC 60068-1
• IEC 60068-2-20
• UL 248-14 listed
• UL File Number: E184831
All fuses have Thermoplaste Polyamide bodies
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 12A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | SUT 6.3x32 |