- RS-stocknr.:
- 830-4243
- Fabrikantnummer:
- 8020.5018.G
- Fabrikant:
- Schurter
300 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
430 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,839
(excl. BTW)
€ 1,015
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 0,839 | € 8,39 |
50 - 90 | € 0,796 | € 7,96 |
100 - 490 | € 0,74 | € 7,40 |
500 + | € 0,705 | € 7,05 |
*prijsindicatie |
- RS-stocknr.:
- 830-4243
- Fabrikantnummer:
- 8020.5018.G
- Fabrikant:
- Schurter
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Schurter SHT Fuses
Schurter SHT series cartridge fuse characterise of high breaking capacity of 1500 A and primary protection of 500 VAC. Suitable for 3-phase system applications as well as photovoltaic, Building automation (HVAC), frequency converters and power electronics.
High breaking capacity of 1500 A
High rated current
Time- Lag T characteristics
Pigtails optional
High rated current
Time- Lag T characteristics
Pigtails optional
Standards
UL, CSA
Approvals
UL
Schurter Cartridge Fuse
The Schurter SHT 6.3x32 cartridge fuse has a ceramic cylindrical body with 500VAC 5A rating. It has nickel-plated copper alloy endcaps on both sides and tin-plated copper axial leads in it. The fuse has a thermoplastic polyamide body.
Features and Benefits
• Breaking capacity is 1500A
• Compact body 6.3mm x 32mm
• Fuse holder/clip mount type
• Melting I²t at 84A2s
• Operating temperature ranges between -40°C and 85°C
• Pigtails optional fuse
• Time-lag T characteristics slow blow fuse
• Compact body 6.3mm x 32mm
• Fuse holder/clip mount type
• Melting I²t at 84A2s
• Operating temperature ranges between -40°C and 85°C
• Pigtails optional fuse
• Time-lag T characteristics slow blow fuse
Applications
• 3-phase systems
• Frequency convertors
• HVAC
• Industrial electronics
• Photovoltaic
• Power electronics
• Frequency convertors
• HVAC
• Industrial electronics
• Photovoltaic
• Power electronics
Certifications
• CSA22.2 No. 248.14
• CULus listed
• IEC 60068-1
• UL 248-14 listed
• UL File Number: E41599
• CULus listed
• IEC 60068-1
• UL 248-14 listed
• UL File Number: E41599
All fuses have Thermoplaste Polyamide bodies
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 5A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Series | SHT 6.3x32 |