Schurter 1A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- RS-stocknr.:
- 830-4259
- Fabrikantnummer:
- 8020.5068.G
- Fabrikant:
- Schurter
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 7,59
(excl. BTW)
€ 9,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 150 stuk(s) klaar voor verzending
- 570 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 40 stuk(s) vanaf 19 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 0,759 | € 7,59 |
| 50 - 90 | € 0,72 | € 7,20 |
| 100 - 490 | € 0,668 | € 6,68 |
| 500 + | € 0,64 | € 6,40 |
*prijsindicatie
- RS-stocknr.:
- 830-4259
- Fabrikantnummer:
- 8020.5068.G
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 1A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 6.3 x 32 mm | |
| Fuse Speed | F | |
| Voltage | 500V ac | |
| Overall Length | 32mm | |
| Body Material | Ceramic | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -40°C | |
| Series | SHF 6.3x32 | |
| Maximum Operating Temperature | 60°C | |
| Diameter | 6.3mm | |
| Standards/Approvals | CE, cURus, IEC/UL 62368-1, REACH, RoHS, UKCA, UL | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 1A | ||
Product Type Cartridge Fuse | ||
Fuse Size 6.3 x 32 mm | ||
Fuse Speed F | ||
Voltage 500V ac | ||
Overall Length 32mm | ||
Body Material Ceramic | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -40°C | ||
Series SHF 6.3x32 | ||
Maximum Operating Temperature 60°C | ||
Diameter 6.3mm | ||
Standards/Approvals CE, cURus, IEC/UL 62368-1, REACH, RoHS, UKCA, UL | ||
- Land van herkomst:
- CN
Schurter SHF type fuses
Schurter SHF series cartridge fuse characterise of high breaking capacity of 1500 A and overcurrent protection up to 500 VAC. The SHF 6.3x32 series has a compact size making them ideal for primary protection of 3-phase system applications as well as a wide range of industrial applications, such as HVAC systems, photovoltaic, frequency converters, and power electronic. These cartridge fuses are offered in 10 current ratings ranging from 1 to 8A.
High breaking capacity
High rated current
Quick-Acting F
Pigtails optional
All fuses have Thermoplaste Polyamide bodies
Approvals
UL
Standards
UL, CSA
Gerelateerde Links
- Schurter 1A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 1A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 1.6A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 16A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 0.5A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 6.3A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 10A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 0.8A F Ceramic Cartridge Fuse, 6.3 x 32 mm