ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- RS-stocknr.:
- 272-8615
- Fabrikantnummer:
- IPCB58611A
- Fabrikant:
- ABUS Security-Center
Subtotaal (1 eenheid)*
€ 370,81
(excl. BTW)
€ 448,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 370,81 |
*prijsindicatie
- RS-stocknr.:
- 272-8615
- Fabrikantnummer:
- IPCB58611A
- Fabrikant:
- ABUS Security-Center
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
| Merk | ABUS Security-Center | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Outdoor | |
| Analogue/Network | Network | |
| Lens Type | Fixed | |
| Form Factor | Dome | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Power Over Ethernet | Yes | |
| Mount Type | Ceiling, Wall | |
| Sensor Size | 1.8in | |
| IR | Yes | |
| Audio Support | No | |
| Supply Voltage | 12V | |
| Wireless | No | |
| IP Rating | IP67 | |
| Depth | 139mm | |
| Width | 139mm | |
| Series | IPCB | |
| Hazardous Area Certification | No | |
| Focal Length | 2.8 mm | |
| Standards/Approvals | No | |
| Sensor Type | Dual Secondary, Centre Tapped | |
| Height | 128mm | |
| Alles selecteren | ||
|---|---|---|
Merk ABUS Security-Center | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Outdoor | ||
Analogue/Network Network | ||
Lens Type Fixed | ||
Form Factor Dome | ||
Maximum Resolution 3840 x 2160 pixel | ||
Power Over Ethernet Yes | ||
Mount Type Ceiling, Wall | ||
Sensor Size 1.8in | ||
IR Yes | ||
Audio Support No | ||
Supply Voltage 12V | ||
Wireless No | ||
IP Rating IP67 | ||
Depth 139mm | ||
Width 139mm | ||
Series IPCB | ||
Hazardous Area Certification No | ||
Focal Length 2.8 mm | ||
Standards/Approvals No | ||
Sensor Type Dual Secondary, Centre Tapped | ||
Height 128mm | ||
- Land van herkomst:
- CN
The ABUS Security-Centre IP spherical dome camera delivers ultra high resolution surveillance images in 8 MPx (4K) resolution. The compact, weatherproof IP67 housing in anthracite black fits individual relevant indoor and outdoor locations. Powerful IR LEDs provide detailed images day and night. The camera can be accessed from the mobile app at any time.
Recording and compatibility
Automatic object recognition
Convenient start up
Gerelateerde Links
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center NVR10020 CCTV Video Recorder 3840 x 2160 pixel
- ABUS Security-Center NVR10010 CCTV Video Recorder 3840 x 2160 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel