Reolink DLB6MS2M64 Network Indoor & Outdoor IR CCTV Camera 4608 x 1296 pixel
- RS-stocknr.:
- 277-6413
- Fabrikantnummer:
- DLB6MS2M64-UK
- Fabrikant:
- Reolink
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 277-6413
- Fabrikantnummer:
- DLB6MS2M64-UK
- Fabrikant:
- Reolink
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
| Merk | Reolink | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Analogue/Network | Network | |
| Form Factor | Bullet | |
| Maximum Resolution | 4608 x 1296 pixel | |
| Sensor Size | 0.34in | |
| IR | Yes | |
| Supply Voltage | 5V | |
| Audio Support | Yes | |
| Wireless | No | |
| Series | DLB6MS2M64 | |
| IP Rating | IP66 | |
| Sensor Type | CMOS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Reolink | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor & Outdoor | ||
Analogue/Network Network | ||
Form Factor Bullet | ||
Maximum Resolution 4608 x 1296 pixel | ||
Sensor Size 0.34in | ||
IR Yes | ||
Supply Voltage 5V | ||
Audio Support Yes | ||
Wireless No | ||
Series DLB6MS2M64 | ||
IP Rating IP66 | ||
Sensor Type CMOS | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
Introducing the Reolink 2K+ 6MP Dual-Lens with 180° Panorama View WiFi Camera. Colour night vision and spotlight with advanced AI Person/Vehicle and/or Animal detection provides 24/7 clarity and for more accurate alerts via your Reolink App. Two-way audio built-in you can communicate and/or deter any suspicious activity. Includes 64GB MicroSD Card. IP66 for Outdoor use. Remote access by Free Reolink App & Client
Product Features
2K+ 6MP Resolution - Providing great clear video views and detail to your live view and playback features on the Reolink app
Dual lens 180 - The dual lens provides a 180 degree angle view to obtain as much visual area as possible by utilising it's unique image stitching capability from the two lenses., covering much finer detail and providing a smoother image with less distortion
Battery & Solar - The camera boasts a 10400mAh rechargeable battery (Battery life varies based on settings, usage & temperature). With this overall sustainable solution you can keep your cameras running seamlessly whilst improving eco efficiency using the Solar panel included and the long lasting battery in the camera. Great for remote areas that do not have access to a power source.
Advanced Smart AI - This camera provides Smart artificial intelligence powered detections, making it possible to distinguish between Human, Pets and Vehicle presence within your cameras view, this can help avoid unnecessary notifications whilst providing top level accuracy and efficiency from this security and monitoring solution as well as informing you of what has triggered your camera and notification.
Dual Band WiFi connectivity - allows a stable wireless connection between your Router and WiFi capable cameras to ensure crystal clear footage in real-time to your Reolink App. Dual Band ensures that it works cohesively with your Router on two WiFi channels which interchange automatically depending on your balance load of bandwidth on your Router settings, to help deliver the best speed of data and viewing ability in conjunction with all your other wireless devices in your property. Furthermore ensuring an easy installation solution to your property and area of monitoring interest without the need to extensive network cables.
Colour Night Vision - Experience the highest-level visual detail 24/7 with the incredible ability to see all detail in colour at night as well as day with the use of intelligent spotlight technology Never miss an important moment and capture the best evidence possible any time of the day & night.
Two Way Audio - Communicate with the subject via the Reolink App, utilising the camera's speaker and microphone simultaneously with your app, you can communicate to the person or pet that has triggered your camera notification. Whether it be to help deter suspicious activity, speak to your pets, or instruct a delivery driver regarding your parcel, the two-way audio option adds an extra welcome benefit to your security and monitoring solution.
MicroSD Storage - The device comes with 64GB of storage which helps store your recordings upon motion detection.
IP66 - This IP rating means that the camera is designed with weatherproof and dustproof infrastructure to be used in an outdoor environment safely and without compromising quality.
Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.
Gerelateerde Links
- Reolink Indoor & Outdoor IR Power Over Ethernet CCTV Camera 4608 x 1728 pixel
- Reolink Indoor, Outdoor IR Wifi CCTV Camera
- Reolink DUO Network Indoor & Outdoor IR Wireless CCTV Camera 5120x1552
- Reolink Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2312 x 1304 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- Reolink G2K4GPTSM64-UK Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel