Reolink Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 3840 x 2160 pixel
- RS-stocknr.:
- 277-6431
- Fabrikantnummer:
- TMP4K-UK
- Fabrikant:
- Reolink
Subtotaal (1 eenheid)*
€ 159,30
(excl. BTW)
€ 192,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 159,30 |
*prijsindicatie
- RS-stocknr.:
- 277-6431
- Fabrikantnummer:
- TMP4K-UK
- Fabrikant:
- Reolink
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
| Merk | Reolink | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Form Factor | Dome | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Power Over Ethernet | Yes | |
| Sensor Size | 0.34in | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 12V dc | |
| 360°/180° Panoramic View | Yes | |
| Wireless | Yes | |
| ONVIF | Yes | |
| Sensor Type | CMOS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DHCP, UPnP, UDP, TCP/IP, SSL, SMTP, RTSP, RTMP, P2P, DNS, ONVIF, NTP, IPv4, DDNS, FTP, HTTP, HTTPS | |
| Alles selecteren | ||
|---|---|---|
Merk Reolink | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor & Outdoor | ||
Form Factor Dome | ||
Maximum Resolution 3840 x 2160 pixel | ||
Power Over Ethernet Yes | ||
Sensor Size 0.34in | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 12V dc | ||
360°/180° Panoramic View Yes | ||
Wireless Yes | ||
ONVIF Yes | ||
Sensor Type CMOS | ||
Hazardous Area Certification No | ||
Standards/Approvals DHCP, UPnP, UDP, TCP/IP, SSL, SMTP, RTSP, RTMP, P2P, DNS, ONVIF, NTP, IPv4, DDNS, FTP, HTTP, HTTPS | ||
- Land van herkomst:
- CN
The Reolink 4K 8MP Dual-Lens Trackmix Camera, with superb Pan tilt Auto tracking utilising view operations of 355°Pan & 90°Tilt and an amazing 6X Hybrid Zoom, delivers a professional and ultimate crime prevention security solution. The advanced Person/Vehicle and/or Animal detection provides accurate alerts with defined notifications to ensure you only get the important notifications and best peace of mind. Colour night vision with spotlights means you will receive 24/7 crystal clear views for any event, along with Two-way audio for further crime prevention. Supports up to 256GB MicroSD Card. Works with the Reolink NVR along with POE connectivity for a secure and stable connection.
Product Features
4K Ultra HD — Crystal clear videos with 4K high resolution and an expanded perspective. Every little detail will be finely captured
Dual Views on one screen — Captures both full-view and close-up images of the same event synchronously and present on the same screen
355°Pan & 90°Tilt & 6X Hybrid Zoom — It can rotate with remote control, covers a wider area and capture the finest details with Hybrid zoom
Auto Track & Auto Focus — To track the target and focus it in both the panoramic and zoomed views
Advanced Smart AI - This camera has the ability to provide Smart artificial intelligence powered detections, making it possible to distinguish between Human, Pets and Vehicle presence within your cameras view, this can help avoid unnecessary notifications whilst providing top level accuracy and efficiency from this security and monitoring solution as well as informing you of what has triggered your camera and notification.
Colour Night Vision - Experience the highest-level visual detail 24/7 with the incredible ability to see all detail in colour at night as well as day with the use of intelligent spotlight technology Never miss an important moment and capture the best evidence possible any time of the day & night.
Two Way Audio - Communicate with the subject via the Reolink App, utilising the camera's speaker and microphone simultaneously with your app, you can communicate to the person or pet that has triggered your camera notification. Whether it be to help deter suspicious activity, speak to your pets, or instruct a delivery driver regarding your parcel, the two-way audio option adds an extra welcome benefit to your security and monitoring solution.
Siren - This camera provides a further deterrent to unwanted persons or suspicious activity, a built-in alarm that can be activated automatically based on detection or alternatively a manual trigger via the Reolink App, add extra protection to your property security. Custom settings allow for a siren or a custom recorded message to be played from the camera speakers.
Works with Reolink NVRs & Supports up to 256GB SD Card — Choose a way you like and enjoy customised security with flexible options
Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.
Gerelateerde Links
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- Reolink Go G450 Network Indoor & Outdoor IR CCTV Camera 3840 x 2160 pixel
- Reolink Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- RS PRO Indoor & Outdoor CCTV Camera, IP50 3840 x 2160 pixel (4K)
- Reolink Indoor, Outdoor IR Wifi CCTV Camera
- Reolink DUO Network Indoor & Outdoor IR Wireless CCTV Camera 5120x1552
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2312 x 1304 pixel