ABUS Indoor & Outdoor CCTV Kit, 2 Camera Connections, RJ45
- RS-stocknr.:
- 282-1187
- Fabrikantnummer:
- TVVR36422D
- Fabrikant:
- ABUS Security-Center
Subtotaal (1 eenheid)*
€ 763,66
(excl. BTW)
€ 924,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 763,66 |
*prijsindicatie
- RS-stocknr.:
- 282-1187
- Fabrikantnummer:
- TVVR36422D
- Fabrikant:
- ABUS Security-Center
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
| Merk | ABUS Security-Center | |
| Product Type | CCTV Kit | |
| Indoor/Outdoor | Indoor & Outdoor | |
| IR | No | |
| Colour or Monochrome Display | Colour | |
| Number of Camera Connections | 2 | |
| Camera Pixels | 2MP | |
| Connection Type | RJ45 | |
| Monitor Resolution | 1920 x 1080 pixel | |
| IP Rating | IP67 | |
| Compression Standards | H.264 Plus, H.264 | |
| Hard Drive Capacity Included | 1TB | |
| Backlight Compensation | Yes | |
| Standards/Approvals | IEEE 802.3 af/at, RoHS | |
| Contents | Stumpy spout lid for oil handling container | |
| Alles selecteren | ||
|---|---|---|
Merk ABUS Security-Center | ||
Product Type CCTV Kit | ||
Indoor/Outdoor Indoor & Outdoor | ||
IR No | ||
Colour or Monochrome Display Colour | ||
Number of Camera Connections 2 | ||
Camera Pixels 2MP | ||
Connection Type RJ45 | ||
Monitor Resolution 1920 x 1080 pixel | ||
IP Rating IP67 | ||
Compression Standards H.264 Plus, H.264 | ||
Hard Drive Capacity Included 1TB | ||
Backlight Compensation Yes | ||
Standards/Approvals IEEE 802.3 af/at, RoHS | ||
Contents Stumpy spout lid for oil handling container | ||
- Land van herkomst:
- CN
ABUS Security-Center TVVR36422D This all-in-one set saves you time and money. There is no need to purchase everything separately, because the set contains two surveillance cameras, a network video recorder (NVR) and all the accessories you need for a compact and professional surveillance system. The hard drive, network cable and computer mouse are practically free.
Mini-dome cameras with True WDR function
NVR with quiet operation
Alarm as needed via warning tone on the NVR
Easy mobile access to live stream
Gerelateerde Links
- ABUS Indoor & Outdoor IR CCTV Kit RJ45
- ABUS Indoor 4 Camera Connections, IP
- ABUS Indoor & Outdoor IR CCTV Kit RJ45, Self-Adaptive Ethernet Interface
- ABUS Indoor & Outdoor CCTV System BNC
- ABUS Indoor & Outdoor CCTV System BNC
- ABUS Indoor & Outdoor IR CCTV Surveillance Kit Wireless
- ABUS Indoor & Outdoor IR CCTV System Power Over Ethernet
- ABUS Indoor & Outdoor IR CCTV System DC Plug Wireless