Transcend, 256 GB Cfast Card 510 Mbps MLC

Subtotaal (1 eenheid)*

€ 1.559,18

(excl. BTW)

€ 1.886,61

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 13 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.559,18

*prijsindicatie

RS-stocknr.:
245-0014
Artikelnummer Distrelec:
302-49-157
Fabrikantnummer:
TS256GCFX602
Fabrikant:
Transcend
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Transcend

Product Type

Cfast Card

Memory Size

256GB

NAND Type

MLC

Series

CFX602

Read Speed

510Mbps

Write Speed

340Mbps

Interface

SATA

Land van herkomst:
TW

Transcend CFX602 Series CFast Card, 256GB Memory Capacity, 510MB/s Read Speed - TS256GCFX602


This CFast card is a high-performance memory solution designed for demanding tasks requiring fast data transfer. With a compact size and robust interface, this card is specifically optimised for applications in professional photography and video recording. The memory capacity of 256GB allows extensive storage for large files, making it an ideal choice for users in automation and electronic sectors.

Features & Benefits


• Read speeds of up to 510MB/s enable quick file transfers

• Write speeds of 340MB/s enhance recording capabilities

• Utilises MLC technology for superior durability and reliability

• Compatible with SATA III for seamless integration with devices

• Built-in error correction enhances data integrity during transfers

• Operates efficiently within a temperature range of -5°C to 70°C

Applications


• Used for capturing high-resolution images in DSLRs

• Suitable for video recording in professional camcorders

• Ideal for data storage in industrial automation devices

• Useful in advanced electronics requiring fast memory access

How does the CFast card ensure data reliability during transfers?


It employs a global wear-levelling algorithm and built-in error correction capabilities, which ensure data integrity and extend product lifespan through effective management of write operations.

What operating conditions can this card withstand?


The card can operate between -5°C and 70°C, with a non-operating temperature range from -40°C to 85°C, making it suitable for various environments.

What type of systems is this card compatible with?


It is fully compatible with devices and operating systems that support the SATA 6GB/s standard, ensuring versatile usage across different platforms.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.