RS PRO Zinc Plated Steel Chain Link, 39 mm Length
- RS-stocknr.:
- 750-581
- Artikelnummer Distrelec:
- 304-17-716
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 18,58
(excl. BTW)
€ 22,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.830 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 1,858 | € 18,58 |
*prijsindicatie
- RS-stocknr.:
- 750-581
- Artikelnummer Distrelec:
- 304-17-716
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sub Type | Quick Repair Link | |
| Product Type | Chain Link | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Length | 39mm | |
| Standards/Approvals | No | |
| Diameter | 4mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sub Type Quick Repair Link | ||
Product Type Chain Link | ||
Material Steel | ||
Finish Zinc Plated | ||
Length 39mm | ||
Standards/Approvals No | ||
Diameter 4mm | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Steel Zinc-Plated Chain Link, Quick Repair Link, 4 mm
Replace broken cable joins or bind two chains together with this quick-repair chain link from RS PRO. You don't need any tools to add this link to a chain. Simply unscrew the nut to open it and screw it back on again for a secure fit.
The link is made from strong zinc-plated steel, making this unit well-suited to heavy-duty and intensive use. As this material is rust-resistant, it's also safe to use outdoors. A chain containing a link like this one can pull heavy loads without breaking thanks to its high tensile strength.
These chain links are supplied in convenient packs of 10, so you'll have plenty in stock. They're suitable for industrial use and are a good choice for hanging equipment from walls or securing loads onto the back of lorries.
Features and Benefits
Gerelateerde Links
- RS PRO Zinc Plated Steel Chain Link, 75 mm Length
- RS PRO Zinc Plated Steel Chain Link, 49 mm Length
- RS PRO Zinc Plated Steel Chain Link, 57 mm Length
- RS PRO Zinc Plated Steel Chain Link, 68 mm Length
- RS PRO Zinc Plated Steel Chain Link, 36 mm Length
- RS PRO Zinc Plated Steel Chain Link 10 m Length 150 kg
- RS PRO Zinc Plated Steel Chain 24 mm Length 30 kg
- RS PRO Zinc Plated Steel Chain 35 mm Length 130 kg