RS PRO Zinc Plated Steel Chain Link, 57 mm Length
- RS-stocknr.:
- 750-604
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 23,22
(excl. BTW)
€ 28,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 270 stuk(s) klaar voor verzending
- 1.110 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 2,322 | € 23,22 |
*prijsindicatie
- RS-stocknr.:
- 750-604
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sub Type | Quick Repair Link | |
| Product Type | Chain Link | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Length | 57mm | |
| Diameter | 6mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sub Type Quick Repair Link | ||
Product Type Chain Link | ||
Material Steel | ||
Finish Zinc Plated | ||
Length 57mm | ||
Diameter 6mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Steel Zinc-Plated Chain Link, Quick Repair Link, 6 mm
Quickly and easily connect broken chains with these quick-repair links from RS PRO. They can be added to industrial chains without the need for tools. Simply unscrew the nut to open the links and connect them to the chain you need to repair.
The links have a very high tensile strength, meaning they can be safely used for pulling heavy loads or in suspension applications. They're made from a high-strength steel material with zinc plating that makes them long-lasting and hardwearing. This also makes them corrosion-resistant, so they can be used outdoors without the risk of rusting.
Chain links like these are well-suited to a wide range of heavy-duty industrial applications. They're commonly used to secure heavy loads on the back of transportation vehicles or to suspend equipment from walls.
Features and Benefits
Gerelateerde Links
- RS PRO Zinc Plated Steel Chain Link, 75 mm Length
- RS PRO Zinc Plated Steel Chain Link, 49 mm Length
- RS PRO Zinc Plated Steel Chain Link, 68 mm Length
- RS PRO Zinc Plated Steel Chain Link, 39 mm Length
- RS PRO Zinc Plated Steel Chain Link, 36 mm Length
- RS PRO Zinc Plated Steel Chain Link 10 m Length 150 kg
- RS PRO Zinc Plated Steel Chain 24 mm Length 30 kg
- RS PRO Zinc Plated Steel Chain 35 mm Length 130 kg