Makita 196205-9 250 mm Chainsaw Chain, 0.05 in Guage, 9.5 mm Pitch for use with DCS230T, DUC252

Subtotaal (1 eenheid)*

€ 42,98

(excl. BTW)

€ 52,01

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 42,98

*prijsindicatie

RS-stocknr.:
252-2557
Fabrikantnummer:
196205-9
Fabrikant:
Makita
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Makita

Chain Gauge

0.05 in

Product Type

Chainsaw Chain

Chain Pitch

9.5 mm

Chainsaw Bar Size

250mm

Number of Drive Links

40

Model Number

DCS230T, DUC252

Vrijgesteld

Land van herkomst:
CN

Makita Chainsaw Chain, 0.05 Chain Gauge, 250mm Chainsaw bar Size - 196205-9


This chainsaw chain comes with a pitch of 3/8 inch and a gauge of 0.050. This reliable saw chain measures 250mm (12 inch) in overall length and contains 40 drive links.

Features & Benefits


• Designed for compatibility with numerous chainsaw models
• 250mm length ensures versatility in cutting tasks
• 0.050 gauge improves performance on hardwoods and dense materials
• Each drive link allows for smooth operation and strength
• Ideal for professionals seeking Durable chainsaw chain replacement
• Engineered for heavy-duty use, offering long-lasting reliability

Applications


• Used for cutting hardwoods and dense materials
• Compatible with leading brands of chainsaw models
• Suitable for maintenance in electrical and mechanical fields
• Ideal for landscapers requiring consistent cutting performance

What is the significance of the pitch in this saw chain?


The pitch, which is 3/8 inch indicates the distance between links and affects the cutting speed. A larger pitch allows for Faster cutting while maintaining stability during operation.

What preventative measures can I take to prolong the life of the chain?


Regularly maintaining tension and keeping the chain lubricated can significantly extend its life. Cleaning the chain frequently and ensuring it is free from debris will also help maintain its cutting efficiency.

How many links does this chainsaw chain have, and what does that mean for cutting performance?


This chainsaw chain contains 40 drive links, which contributes to its cutting efficiency and stability. A well-maintained number of links ensures smooth operation and optimal performance under various conditions.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.