Makita 191H00-0 254 mm Chainsaw Chain, 9.5 mm Pitch for use with DUC254Z
- RS-stocknr.:
- 252-2562
- Fabrikantnummer:
- 191H00-0
- Fabrikant:
- Makita
Subtotaal (1 eenheid)*
€ 17,68
(excl. BTW)
€ 21,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,68 |
*prijsindicatie
- RS-stocknr.:
- 252-2562
- Fabrikantnummer:
- 191H00-0
- Fabrikant:
- Makita
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
| Merk | Makita | |
| Product Type | Chainsaw Chain | |
| Chain Pitch | 9.5 mm | |
| Chainsaw Bar Size | 254mm | |
| Model Number | DUC254Z | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Product Type Chainsaw Chain | ||
Chain Pitch 9.5 mm | ||
Chainsaw Bar Size 254mm | ||
Model Number DUC254Z | ||
Vrijgesteld
- Land van herkomst:
- CN
Makita Chainsaw Chain, 9.5mm Chain Pitch, 254mm Bar size - 191H00-0
This chainsaw chain is specifically designed for the DUC254Z model, equipped with a 9.5mm chain pitch and a 254mm chainsaw bar. This replacement chain promises a seamless fit and enhanced performance, ensuring that your chainsaw operates at its best. Ideal for users in various mechanical and electrical fields, this chain serves as an essential component of your cutting tools.
Features & Benefits
• High-performance chainsaw chain optimised for cutting efficiency
• Engineered for durability under demanding conditions
• Effective chainsaw accessories for routine maintenance
• Perfect match for electric chainsaw parts, ensuring reliability
Applications
• Used for precise cutting in professional landscaping
• Ideal for trimming and pruning in large gardens
• Suitable for construction sites requiring efficient wood cutting
• Utilised in tree care and maintenance by professionals
• Effective in various industrial needing reliable cutting tools
How does the design of the chain enhance safety during use?
The chain features design enhancements that significantly reduce kickback, which helps maintain control during cutting tasks. This safety feature is particularly important when operating in challenging conditions, making it suitable for professionals who handle various materials.
What maintenance practices extend the lifespan of this chain?
Regular lubrication and cleaning after use can prevent wear and tear. Additionally, ensuring the tension is correctly adjusted can improve performance and reduce the likelihood of damage, extending the chain's lifespan considerably.
Can this chain be used with other brands or models?
While this chain is specifically designed for the DUC254Z, its specifications may not align perfectly with other brands or models. Its advisable to check compatibility before use, as mismatched lengths or pitches may affect performance and safety.
Gerelateerde Links
- Makita LXT Battery Chainsaw
- Makita 196741-5 350 mm Chainsaw Chain 9.5 mm Pitch for use with DUC355Z
- Makita 196205-9 250 mm Chainsaw Chain 9.5 mm Pitch for use with DCS230T, DUC252
- Makita 1910V6-4 100 mm Chainsaw Chain for use with DUC101, UC100D
- DeWALT DT20676-QZ 300 mm Chainsaw Chain, 9.5 mm Pitch for use with DCM565
- DeWALT DT20667-QZ 200 mm Chainsaw Chain, 9.5 mm Pitch for use with DCMP567
- DeWALT DT20688-QZ 450 mm Chainsaw Chain, 9.5 mm Pitch for use with DCMCS574
- DeWALT DT20681-QZ 200 mm Chainsaw Chain, 9.5 mm Pitch for use with DCMASPS5N-XJ