Arcol Ohmite HS10 47R J, 47 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 159-922
- Artikelnummer Distrelec:
- 160-63-168
- Fabrikantnummer:
- HS10 47R J
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 25 meer toe om € 5,75 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,02
(excl. BTW)
€ 4,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 22 stuk(s) klaar voor verzending
- 60 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 24 | € 4,02 | - |
| 25 - 49 | € 3,79 | € 5,75 |
| 50 - 99 | € 3,47 | € 27,50 |
| 100 + | € 3,26 | € 76,00 |
*prijsindicatie
- RS-stocknr.:
- 159-922
- Artikelnummer Distrelec:
- 160-63-168
- Fabrikantnummer:
- HS10 47R J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 47Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 10W | |
| Series | HS10 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 30mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Width | 16.5mm | |
| Overall Height | 8.8mm | |
| Overall Diameter | 8.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 47Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 10W | ||
Series HS10 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 30mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Width 16.5mm | ||
Overall Height 8.8mm | ||
Overall Diameter 8.5mm | ||
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS10 47R J, 47 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 47R J, 47 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 47R J, 47 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite FPA250 47R J, 47 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS150 47R J, 47 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 47R J, 47 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 47R J, 47 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 47R J, 47 Ω 75 W Aluminium Chassis Mount Resistor ±5 %