TE Connectivity 2176248-6, 6.8 Ω 250 W Wirewound Chassis Mount Resistor 5 %

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
478-429
Artikelnummer Distrelec:
304-59-473
Fabrikantnummer:
2176248-6
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Resistance

6.8 Ω

Power Rating

250 W

Technology

Wirewound

Product Type

Chassis Mount Resistor

Tolerance

5 %

Automotive Standard

No

Distrelec Product Id

304-59-473

Series

TJT

Standards/Approvals

EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU

Land van herkomst:
IN
The TE Connectivity Power resistor is engineered for exceptional performance and reliability in demanding applications. Designed specifically for industrial use, it offers superior thermal stability and effective heat dissipation, ensuring it operates efficiently even under heavy loads. The careful selection of materials ensures it complies with strict RoHS and REACH regulations, making it an environmentally friendly choice for sustainable engineering. With its robust construction, this resistor is built to withstand the rigours of various applications, providing dependable performance you can trust. Whether employed in automotive, telecommunications, or electronic devices, this power resistor stands out as a prime solution for modern design requirements.

Offers low halogen content for enhanced environmental compliance

Hand solderable with lead-free solder for ease of integration

Compatible with a wide range of TE part numbers for versatile applications

Designed with a pending obsolescence notice to ensure product longevity

Features user-friendly CAD files for seamless integration into design projects

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.