Arcol Ohmite HS100 680R F, 680 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- RS-stocknr.:
- 162-3489
- Fabrikantnummer:
- HS100 680R F
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 45 eenheden)*
€ 318,33
(excl. BTW)
€ 385,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 45 - 45 | € 7,074 | € 318,33 |
| 90 - 90 | € 6,685 | € 300,83 |
| 135 - 135 | € 6,515 | € 293,18 |
| 180 + | € 6,352 | € 285,84 |
*prijsindicatie
- RS-stocknr.:
- 162-3489
- Fabrikantnummer:
- HS100 680R F
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 680Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | HS100 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Width | 47.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 680Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series HS100 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Width 47.5mm | ||
- Land van herkomst:
- GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Gerelateerde Links
- Arcol Ohmite HS100 680R F, 680 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 680R J, 680 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100F 680R F, 680 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25 680R F, 680 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS300 680R J, 680 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 680R J, 680 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 680R J, 680 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 680R J, 680 Ω 50 W Wirewound Chassis Mount Resistor ±5 %