Arcol Ohmite HS100F 680R F, 680 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- RS-stocknr.:
- 186-0073
- Fabrikantnummer:
- HS100F 680R F
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 10 meer toe om 14% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 20,44
(excl. BTW)
€ 24,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 40 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 20,44 | - |
| 10 - 24 | € 17,38 | 14% |
| 25 - 49 | € 15,32 | 25% |
| 50 + | € 13,28 | 35% |
*prijsindicatie
- RS-stocknr.:
- 186-0073
- Fabrikantnummer:
- HS100F 680R F
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 680Ω | |
| Power Rating | 100W | |
| Series | HS100F | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Wire Lead | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 27.3mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 680Ω | ||
Power Rating 100W | ||
Series HS100F | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Standards/Approvals RoHS | ||
Overall Width 27.3mm | ||
- Land van herkomst:
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Gerelateerde Links
- Arcol Ohmite HS100F 680R F, 680 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 680R F, 680 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25 680R F, 680 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 680R J, 680 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 680R J, 680 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100F 1R5 F, 1.5 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 12R F, 12 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 2R7 F, 2.7 Ω 100 W Aluminium Chassis Mount Resistor ±1 %