Arcol Ohmite HS75 10R J, 10 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 166-4253
- Fabrikantnummer:
- HS75 10R J
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 60 eenheden)*
€ 422,76
(excl. BTW)
€ 511,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 240 stuk(s) vanaf 18 november 2026
- Plus verzending 240 stuk(s) vanaf 20 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 60 - 60 | € 7,046 | € 422,76 |
| 120 + | € 6,764 | € 405,84 |
*prijsindicatie
- RS-stocknr.:
- 166-4253
- Fabrikantnummer:
- HS75 10R J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 10Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 75W | |
| Series | HS75 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 72mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 47.5mm | |
| Standards/Approvals | MIL 18546, IEC 115, RoHS | |
| Overall Height | 24.1mm | |
| Overall Diameter | 27.3mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 10Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 75W | ||
Series HS75 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 72mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 47.5mm | ||
Standards/Approvals MIL 18546, IEC 115, RoHS | ||
Overall Height 24.1mm | ||
Overall Diameter 27.3mm | ||
- Land van herkomst:
- GB
75W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS75 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 75 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and benefits:
At high ambient temperatures dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS75 10R J, 10 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 10R F, 10 Ω 75 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75 47R J, 47 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 220R J, 220 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 6R8 J, 6.8 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 R47 J, 470 mΩ 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 1K J, 1 kΩ 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 R1 J, 100 mΩ 75 W Wirewound Chassis Mount Resistor ±5 %