Arcol Ohmite HS75 6R8 J, 6.8 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 166-4258
- Fabrikantnummer:
- HS75 6R8 J
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 120 meer toe om 6% te besparen
Bekijk bulkkortingSubtotaal (1 doos van 60 eenheden)*
€ 472,44
(excl. BTW)
€ 571,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* | Bespaar |
|---|---|---|---|
| 60 - 60 | € 7,874 | € 472,44 | - |
| 120 - 120 | € 7,401 | € 444,06 | 6% |
| 180 - 180 | € 6,772 | € 406,32 | 13% |
| 240 - 240 | € 6,22 | € 373,20 | 21% |
| 300 + | € 5,512 | € 330,72 | 29% |
*prijsindicatie
- RS-stocknr.:
- 166-4258
- Fabrikantnummer:
- HS75 6R8 J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 6.8Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 75W | |
| Series | HS75 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 72mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | Manufactured in line with the requirements of MIL 18546 and IEC 115, RoHS | |
| Overall Width | 47.5mm | |
| Overall Height | 24.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 6.8Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 75W | ||
Series HS75 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 72mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals Manufactured in line with the requirements of MIL 18546 and IEC 115, RoHS | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
- Land van herkomst:
- GB
75W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS75 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 75 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and benefits:
At high ambient temperatures dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS75 6R8 J, 6.8 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 6R8 J, 6.8 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 6R8 J, 6.8 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 6R8 J, 6.8 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 6R8 J, 6.8 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 6R8 J, 6.8 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 6R8 J, 6.8 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 6R8 J, 6.8 Ω 50 W Aluminium Chassis Mount Resistor ±5 %