TE Connectivity SQBW201R0J, 1 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 168-0950
- Fabrikantnummer:
- SQBW201R0J
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (10 eenheden, in een doos van 10)*
€ 21,35
(excl. BTW)
€ 25,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 160 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 10 - 40 | € 2,135 | € 21,35 |
| 50 - 90 | € 1,921 | € 19,21 |
| 100 + | € 1,709 | € 17,09 |
*prijsindicatie
- RS-stocknr.:
- 168-0950
- Fabrikantnummer:
- SQBW201R0J
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 1Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 20W | |
| Series | SQ | |
| Package/Case | Planar | |
| Packaging | Box | |
| Temperature Coefficient | ±300 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Tab | |
| Overall Length | 60mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 14mm | |
| Overall Height | 13.5mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 1Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 20W | ||
Series SQ | ||
Package/Case Planar | ||
Packaging Box | ||
Temperature Coefficient ±300 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Tab | ||
Overall Length 60mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Overall Width 14mm | ||
Overall Height 13.5mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
SQB Series 20W to 40W
TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.
Features
- Inorganic Flame Proof Construction
- Stable TCR 300ppm/°C
- Choice of Style
- Wide Value Range
-Temp. Op. -55°C to +250°C
Gerelateerde Links
- TE Connectivity SQBW201R0J, 1 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 22 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 20 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 6.8 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW206R8J, 6.8 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW2010RJ, 10 Ω 20 W Wirewound Chassis Mount Resistor ±5 %