Arcol Ohmite HS50F 50K F, 50 kΩ 50 W Aluminium Chassis Mount Resistor ±1 %
- RS-stocknr.:
- 185-9404
- Fabrikantnummer:
- HS50F 50K F
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 93,38
(excl. BTW)
€ 112,99
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 20 | € 18,676 | € 93,38 |
| 25 - 45 | € 18,192 | € 90,96 |
| 50 - 95 | € 17,724 | € 88,62 |
| 100 + | € 17,276 | € 86,38 |
*prijsindicatie
- RS-stocknr.:
- 185-9404
- Fabrikantnummer:
- HS50F 50K F
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 50kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | HS50F | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 25 ppm/°C | |
| Tolerance | ±1 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Wire Lead | |
| Overall Length | 49.1mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Overall Width | 14.2mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 50kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series HS50F | ||
Package/Case Aluminium | ||
Temperature Coefficient 25 ppm/°C | ||
Tolerance ±1 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Wire Lead | ||
Overall Length 49.1mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Overall Width 14.2mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Gerelateerde Links
- Arcol Ohmite HS50F 50K F, 50 kΩ 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 4K7 F, 4.7 kΩ 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 2K2 F, 2.2 kΩ 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 2R2 F, 2.2 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 18R F, 18 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 15R F, 15 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 330R F, 330 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 4R F, 4 Ω 50 W Aluminium Chassis Mount Resistor ±1 %