Arcol Ohmite HS25F 5R F, 5 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- RS-stocknr.:
- 186-0067
- Fabrikantnummer:
- HS25F 5R F
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 10 meer toe om 7% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 23,42
(excl. BTW)
€ 28,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 121 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 23,42 | - |
| 10 - 24 | € 21,76 | 7% |
| 25 - 49 | € 19,91 | 14% |
| 50 - 99 | € 18,28 | 21% |
| 100 + | € 16,16 | 30% |
*prijsindicatie
- RS-stocknr.:
- 186-0067
- Fabrikantnummer:
- HS25F 5R F
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 5Ω | |
| Power Rating | 25W | |
| Series | HS25F | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Wire Lead | |
| Overall Length | 27.3mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 14.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 5Ω | ||
Power Rating 25W | ||
Series HS25F | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient 100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Wire Lead | ||
Overall Length 27.3mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Standards/Approvals RoHS | ||
Overall Width 14.2mm | ||
- Land van herkomst:
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Gerelateerde Links
- Arcol Ohmite HS25F 5R F, 5 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25 5R F, 5 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 15R F, 15 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 16R F, 16 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 50R F, 50 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 4K7 F, 4.7 kΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 39R F, 39 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 68R F, 68 Ω 25 W Aluminium Chassis Mount Resistor ±1 %