Arcol Ohmite HS75E6 10R F M193, 10 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- RS-stocknr.:
- 195-4142
- Artikelnummer Distrelec:
- 301-64-266
- Fabrikantnummer:
- HS75E6 10R F M193
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 13,10
(excl. BTW)
€ 15,85
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 13,10 |
| 10 - 24 | € 12,20 |
| 25 - 49 | € 11,15 |
| 50 - 99 | € 10,24 |
| 100 + | € 9,04 |
*prijsindicatie
- RS-stocknr.:
- 195-4142
- Artikelnummer Distrelec:
- 301-64-266
- Fabrikantnummer:
- HS75E6 10R F M193
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 10Ω | |
| Power Rating | 75W | |
| Series | HS75 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm/°C | |
| Tolerance | ±1 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 48.7mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 47.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Overall Height | 24.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 10Ω | ||
Power Rating 75W | ||
Series HS75 | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm/°C | ||
Tolerance ±1 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 48.7mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 47.5mm | ||
Standards/Approvals RoHS Compliant | ||
Overall Height 24.1mm | ||
- Land van herkomst:
- GB
75 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Gerelateerde Links
- Arcol Ohmite HS75E6 10R F M193, 10 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 3R3 F M193, 3.3 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 47R F M193, 47 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 100R F M193, 100 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 22R F M193, 22 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 15R F M193, 15 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 220R F M193, 220 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 2R2 F M193, 2.2 Ω 75 W Wirewound Chassis Mount Resistor ±1 %