Arcol Ohmite HS75E6 2R2 F M193, 2.2 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- RS-stocknr.:
- 195-4151
- Fabrikantnummer:
- HS75E6 2R2 F M193
- Fabrikant:
- Arcol Ohmite
Subtotaal (1 zak van 32 eenheden)*
€ 375,62
(excl. BTW)
€ 454,50
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 32 + | € 11,738 | € 375,62 |
*prijsindicatie
- RS-stocknr.:
- 195-4151
- Fabrikantnummer:
- HS75E6 2R2 F M193
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 2.2Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 75W | |
| Series | HS75 | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 48.7mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS Compliant | |
| Overall Width | 47.5mm | |
| Overall Height | 24.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 2.2Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 75W | ||
Series HS75 | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 48.7mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS Compliant | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
- Land van herkomst:
- GB
75 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Gerelateerde Links
- Arcol Ohmite HS75E6 2R2 F M193, 2.2 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 2R2 F M193, 2.2 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 3R3 F M193, 3.3 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 47R F M193, 47 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 100R F M193, 100 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 22R F M193, 22 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 10R F M193, 10 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 15R F M193, 15 Ω 75 W Wirewound Chassis Mount Resistor ±1 %