TE Connectivity HCF80J68RJ, 68 Ω 75 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- RS-stocknr.:
- 205-9508
- Fabrikantnummer:
- HCF80J68RJ
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 205-9508
- Fabrikantnummer:
- HCF80J68RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Wirewound Fixed Resistor | |
| Resistance | 68Ω | |
| Power Rating | 75W | |
| Series | HCF | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Tolerance | 10 %, ±5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder | |
| Overall Length | 80mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 15mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 60mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Wirewound Fixed Resistor | ||
Resistance 68Ω | ||
Power Rating 75W | ||
Series HCF | ||
Packaging Box | ||
Package/Case Aluminium | ||
Tolerance 10 %, ±5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder | ||
Overall Length 80mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 15mm | ||
Standards/Approvals RoHS | ||
Overall Width 60mm | ||
- Land van herkomst:
- IN
The TE Connectivity HCF series 75W aluminium housed braking wire wound power resistor. It is designed and tested to absorb high power overloads they are ideally suited to
braking applications. The resistor body is made of anodized extruded aluminium profile with PTFE insulated flying leads for flexibility of connection.
Resistance = 68?
Low profile = 15mm thick
Maximum temperature = 200°C
IP54 ingress protection
Gerelateerde Links
- TE Connectivity HSC75S68RJ, 68 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HCF166J68RJ ±5 %
- TE Connectivity HCF80J330RJ ±5 %
- TE Connectivity HCF80J4R7J ±5 %
- TE Connectivity HCF80J47RJ ±5 %
- TE Connectivity HCF80J33RJ ±5 %
- TE Connectivity HCF80J10RJ ±5 %
- TE Connectivity HCF80J22RJ ±5 %