TE Connectivity HCF166J68RJ, 68 Ω 160 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- RS-stocknr.:
- 205-9535
- Fabrikantnummer:
- HCF166J68RJ
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 77,98
(excl. BTW)
€ 94,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 11 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 77,98 |
| 5 - 9 | € 72,98 |
| 10 - 19 | € 67,38 |
| 20 - 49 | € 63,40 |
| 50 + | € 59,89 |
*prijsindicatie
- RS-stocknr.:
- 205-9535
- Fabrikantnummer:
- HCF166J68RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 68Ω | |
| Product Type | Wirewound Fixed Resistor | |
| Power Rating | 160W | |
| Series | HCF | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Temperature Coefficient | ±200 ppm/°C | |
| Tolerance | 10 %, ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Aluminium | |
| Overall Length | 166mm | |
| Overall Height | 15mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 60mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 68Ω | ||
Product Type Wirewound Fixed Resistor | ||
Power Rating 160W | ||
Series HCF | ||
Package/Case Aluminium | ||
Packaging Box | ||
Temperature Coefficient ±200 ppm/°C | ||
Tolerance 10 %, ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Aluminium | ||
Overall Length 166mm | ||
Overall Height 15mm | ||
Standards/Approvals RoHS | ||
Overall Width 60mm | ||
- Land van herkomst:
- IN
The TE Connectivity HCF series 160W aluminium housed braking wire wound power resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. The resistor body is made of anodized extruded aluminium profile with PTFE insulated flying leads for flexibility of connection.
Resistance = 68?
Low profile = 15mm thick
Maximum temperature = 265°C
IP54 ingress protection