TE Connectivity HCF110J47RJ, 47 Ω 100 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- RS-stocknr.:
- 205-9522
- Fabrikantnummer:
- HCF110J47RJ
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 205-9522
- Fabrikantnummer:
- HCF110J47RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 47Ω | |
| Product Type | Wirewound Fixed Resistor | |
| Power Rating | 100W | |
| Series | HCF | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Tolerance | 10 %, ±5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder | |
| Overall Length | 110mm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 60mm | |
| Overall Height | 15mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 47Ω | ||
Product Type Wirewound Fixed Resistor | ||
Power Rating 100W | ||
Series HCF | ||
Package/Case Aluminium | ||
Packaging Box | ||
Tolerance 10 %, ±5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder | ||
Overall Length 110mm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals RoHS | ||
Overall Width 60mm | ||
Overall Height 15mm | ||
- Land van herkomst:
- IN
The TE Connectivity HCF series 100W aluminium housed braking wire wound power resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. The resistor body is made of anodized extruded aluminium profile with PTFE insulated flying leads for flexibility of connection.
Resistance = 47?
Low profile = 15mm thick
Maximum temperature = 260°C
IP54 ingress protection
Gerelateerde Links
- TE Connectivity HCF80J47RJ ±5 %
- TE Connectivity HCF216J47RJ ±5 %
- TE Connectivity HCF166J47RJ ±5 %
- TE Connectivity HCF110J100RJ ±5 %
- TE Connectivity HSHC45047RJ, 47 Ω 450 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC40047RJ, 47 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75S47RJ, 47 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150S47RJ, 47 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %