TE Connectivity HCF216J47RJ, 47 Ω 200 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- RS-stocknr.:
- 205-9548
- Fabrikantnummer:
- HCF216J47RJ
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 5 meer toe om 6% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 99,20
(excl. BTW)
€ 120,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 99,20 | - |
| 5 - 9 | € 92,86 | 6% |
| 10 - 19 | € 88,39 | 10% |
| 20 - 49 | € 80,05 | 19% |
| 50 + | € 74,00 | 25% |
*prijsindicatie
- RS-stocknr.:
- 205-9548
- Fabrikantnummer:
- HCF216J47RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 47Ω | |
| Product Type | Wirewound Fixed Resistor | |
| Power Rating | 200W | |
| Series | HCF | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Tolerance | 10 %, ±5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Aluminium | |
| Overall Length | 216mm | |
| Overall Width | 60mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 15mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 47Ω | ||
Product Type Wirewound Fixed Resistor | ||
Power Rating 200W | ||
Series HCF | ||
Packaging Box | ||
Package/Case Aluminium | ||
Tolerance 10 %, ±5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Aluminium | ||
Overall Length 216mm | ||
Overall Width 60mm | ||
Standards/Approvals RoHS | ||
Overall Height 15mm | ||
- Land van herkomst:
- IN
The TE Connectivity HCF series 200W aluminium housed braking wire wound power resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. The resistor body is made of anodized extruded aluminium profile with PTFE insulated flying leads for flexibility of connection.
Resistance = 47?
Low profile = 15mm thick
Maximum temperature = 275°C
IP54 ingress protection
Gerelateerde Links
- TE Connectivity HCF80J47RJ ±5 %
- TE Connectivity HCF110J47RJ ±5 %
- TE Connectivity HCF166J47RJ ±5 %
- TE Connectivity HCH165J47RJ, 47 Ω 200 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity CJP200J47RJ, 47 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity TE200B47RJ, 47 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC20047RJ, 47 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCF216J100RJ ±5 %