Arcol HS50 3K3 J, 3.3 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 252-2861
- Artikelnummer Distrelec:
- 301-86-433
- Fabrikantnummer:
- HS50 3K3 J
- Fabrikant:
- Arcol
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,74
(excl. BTW)
€ 8,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 6,74 |
| 10 - 24 | € 6,34 |
| 25 - 49 | € 5,80 |
| 50 - 99 | € 5,23 |
| 100 + | € 4,85 |
*prijsindicatie
- RS-stocknr.:
- 252-2861
- Artikelnummer Distrelec:
- 301-86-433
- Fabrikantnummer:
- HS50 3K3 J
- Fabrikant:
- Arcol
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
| Merk | Arcol | |
| Resistance | 3.3kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | HS50 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±25 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Width | 28mm | |
| Overall Height | 14.8mm | |
| Overall Diameter | 14.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol | ||
Resistance 3.3kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series HS50 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Temperature Coefficient ±25 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Width 28mm | ||
Overall Height 14.8mm | ||
Overall Diameter 14.2mm | ||
- Land van herkomst:
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol, 3.3 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS100 3K3 J, 3.3 kΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS10 3K3 J, 3.3 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS25 3K3 J, 3.3 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS15 3K3 J, 3.3 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 3.3 kΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 3R3 J, 3.3 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS100F 3K3 F, 3.3 kΩ 100 W Aluminium Chassis Mount Resistor ±1 %