Arcol Ohmite HS100 3K3 J, 3.3 kΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 162-1067
- Fabrikantnummer:
- HS100 3K3 J
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 90 meer toe om € 25,74 te besparen
Bekijk bulkkortingSubtotaal (1 doos van 45 eenheden)*
€ 322,43
(excl. BTW)
€ 390,15
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per Doos* | Bespaar |
|---|---|---|---|
| 45 - 45 | € 7,165 | € 322,43 | - |
| 90 + | € 6,879 | € 309,56 | € 25,74 |
*prijsindicatie
- RS-stocknr.:
- 162-1067
- Fabrikantnummer:
- HS100 3K3 J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 3.3kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | HS100 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 88mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Standards/Approvals | MIL 18546, RoHS, IEC 115 | |
| Overall Diameter | 27.3mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 3.3kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series HS100 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 88mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Standards/Approvals MIL 18546, RoHS, IEC 115 | ||
Overall Diameter 27.3mm | ||
- Land van herkomst:
- GB
100W Aluminium housed wirewound power resistor, HS Series
Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high Pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their Advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Features
Compact size for Power rating Winding construction maximises High Pulse Capability
Easy assembly.
Excellent load resistance
High power to volume
Applications
Braking resistor;Inrush limiter;Inverter/converter;Snubber;Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS100 3K3 J, 3.3 kΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 3K3 J, 3.3 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 3K3 J, 3.3 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 3K3 J, 3.3 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 3K3 J, 3.3 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 3R3 J, 3.3 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50F 3K3 F, 3.3 kΩ 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 3K3 F, 3.3 kΩ 100 W Aluminium Chassis Mount Resistor ±1 %