TE Connectivity THS255R6J, 5.6 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 754-7152
- Fabrikantnummer:
- THS255R6J
- Fabrikant:
- TE Connectivity
Opgeheven
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 5)
€ 24,69
(excl. BTW)
€ 29,87
(incl. BTW)
- RS-stocknr.:
- 754-7152
- Fabrikantnummer:
- THS255R6J
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 5.6 Ω | |
| Power Rating | 25 W | |
| Technology | Wirewound | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Package/Case | Aluminium | |
| Series | THS25 | |
| Temperature Coefficient | ±50 ppm/°C | |
| Termination Style | Solder Lug | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 5.6 Ω | ||
Power Rating 25 W | ||
Technology Wirewound | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Package/Case Aluminium | ||
Series THS25 | ||
Temperature Coefficient ±50 ppm/°C | ||
Termination Style Solder Lug | ||
- Land van herkomst:
- IN
25W Aluminium housed wirewound power resistors - THS25 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Gerelateerde Links
- TE Connectivity THS255R6J, 5.6 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA255R6J, 5.6 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 1-2176721-0, 5.6 Ω 25 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity, 5.6 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS255K6J, 5.6 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA505R6J, 5.6 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J5R6CX, 5.6 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS505R6J, 5.6 Ω 50 W Wirewound Chassis Mount Resistor ±5 %